Part Details for DD-12RFMC-RC7B10 by Amphenol Corporation
Overview of DD-12RFMC-RC7B10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-12RFMC-RC7B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD-12RFMC-RC7B10
|
Avnet Americas | Cable Assembly with Front Fastened UL2586 10m 5A IP67 12 Position Circular Connector Receptacle PIN Contact Circular Backshell - Bulk (Alt: DD-12RFMC-RC7B10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.8128 / $13.0094 | Buy Now |
DISTI #
523-DD-12RFMC-RC7B10
|
Mouser Electronics | Sensor Cables / Actuator Cables LARGE PANEL RBL 12 F CONN M PIN RoHS: Compliant | 0 |
|
$16.5700 / $18.9300 | Order Now |