Part Details for DD100N16SHPSA1 by Infineon Technologies AG
Overview of DD100N16SHPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DD100N16SHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-DD100N16SHPSA1-ND
|
DigiKey | DIODE MODULE GP 1.6KV 130A Min Qty: 1 Lead time: 30 Weeks Container: Tray |
23 In Stock |
|
$19.3015 / $29.1000 | Buy Now |
DISTI #
DD100N16SHPSA1
|
Avnet Americas | Rectifier Diode Module (non Schottky) 1600V 130A BG-SB20-1 - Trays (Alt: DD100N16SHPSA1) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$23.1415 | Buy Now |
DISTI #
726-DD100N16SHPSA1
|
Mouser Electronics | Discrete Semiconductor Modules L#T-BOND MODULE RoHS: Compliant | 2 |
|
$22.6200 / $29.1200 | Buy Now |
|
Future Electronics | DD100N16S Series 1600 V 130 A Chassis Mount Rectifier Diode Module RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 0Tray |
|
$22.1800 / $22.7100 | Buy Now |
DISTI #
DD100N16SHPSA1
|
Avnet Americas | Rectifier Diode Module (non Schottky) 1600V 130A BG-SB20-1 - Trays (Alt: DD100N16SHPSA1) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$23.1415 | Buy Now |
DISTI #
DD100N16SHPSA1
|
Avnet Americas | Rectifier Diode Module (non Schottky) 1600V 130A BG-SB20-1 - Trays (Alt: DD100N16SHPSA1) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$23.1415 | Buy Now |
DISTI #
SP001272774
|
EBV Elektronik | Rectifier Diode Module (non Schottky) 1600V 130A BG-SB20-1 (Alt: SP001272774) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 4 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for DD100N16SHPSA1
DD100N16SHPSA1 CAD Models
DD100N16SHPSA1 Part Data Attributes
|
DD100N16SHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD100N16SHPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 134A, 1600V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 134 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 3000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD100N16SHPSA1
This table gives cross-reference parts and alternative options found for DD100N16SHPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD100N16SHPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD100N16S | Rectifier Diode, 1 Phase, 2 Element, 134A, 1600V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | DD100N16SHPSA1 vs DD100N16S |
SKKD101/16 | Rectifier Diode, 1 Phase, 2 Element, 134A, 1600V V(RRM), Silicon, MODULE-3 | SEMIKRON | DD100N16SHPSA1 vs SKKD101/16 |