Part Details for DD104F100E0 by Amphenol Positronic
Overview of DD104F100E0 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104F100E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD104F100E0
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$4.5800 / $7.8400 | Order Now |
DISTI #
POSDD104F100E0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$8.0150 / $9.6180 | Buy Now | |
DISTI #
POSDD104F100E0
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD104F100E0
DD104F100E0 CAD Models
DD104F100E0 Part Data Attributes
|
DD104F100E0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD104F100E0
Amphenol Positronic
D Type Connector, 104 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Hole .115-.125, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.668 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |