Part Details for DD104S1000S by Amphenol Positronic
Overview of DD104S1000S by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104S1000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6113
|
Newark | Dd104S1000S |Positronic DD104S1000S Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.1400 / $374.6200 | Buy Now |
DISTI #
276-DD104S1000S
|
Mouser Electronics | D-Sub High Density Connectors DSUB 104F CRIMP GF SS RoHS: Not Compliant | 0 |
|
$138.2900 / $162.1400 | Order Now |
DISTI #
POSDD104S1000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD104S1000S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD104S1000S
DD104S1000S CAD Models
DD104S1000S Part Data Attributes:
|
DD104S1000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD104S1000S
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |