Part Details for DD104S4R700C-50 by Amphenol Positronic
Overview of DD104S4R700C-50 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104S4R700C-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD104S4R700C-50
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$406.0700 | Order Now |
DISTI #
POSDD104S4R700C-50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD104S4R700C-50
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD104S4R700C-50
DD104S4R700C-50 CAD Models
DD104S4R700C-50 Part Data Attributes:
|
DD104S4R700C-50
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD104S4R700C-50
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL/BRASS | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD104S4R700C-50
This table gives cross-reference parts and alternative options found for DD104S4R700C-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD104S4R700C-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD104S5R700S/AA-14 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104S4R700C-50 vs ODD104S5R700S/AA-14 |
DD104S4R70T0/AA | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104S4R700C-50 vs DD104S4R70T0/AA |
PCDD104F98S00X | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | DD104S4R700C-50 vs PCDD104F98S00X |
PCDD104F98B300X/AA-14 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104S4R700C-50 vs PCDD104F98B300X/AA-14 |
87017-001 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | DD104S4R700C-50 vs 87017-001 |
PCDD104S98B3000/AA-14 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104S4R700C-50 vs PCDD104S98B3000/AA-14 |
ODD104F5R700S-15 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD104S4R700C-50 vs ODD104F5R700S-15 |
PCDD104S98B3000/AA-15 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104S4R700C-50 vs PCDD104S98B3000/AA-15 |
ODD104F5R7000-15 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD104S4R700C-50 vs ODD104F5R7000-15 |
ODD104F4R700X-15 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD104S4R700C-50 vs ODD104F4R700X-15 |