Part Details for DD104S4R70T2S by Amphenol Positronic
Overview of DD104S4R70T2S by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104S4R70T2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6168
|
Newark | Dd104S4R70T2S |Positronic DD104S4R70T2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.9000 / $547.6800 | Buy Now |
DISTI #
276-DD104S4R70T2S
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 104P Solder Tail Right Angle Stainless Steel, Passivated Shell Jackscrews RoHS: Not Compliant | 0 |
|
$331.7100 | Order Now |
DISTI #
POSDD104S4R70T2S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD104S4R70T2S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD104S4R70T2S
DD104S4R70T2S CAD Models
DD104S4R70T2S Part Data Attributes:
|
DD104S4R70T2S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD104S4R70T2S
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD104S4R70T2S
This table gives cross-reference parts and alternative options found for DD104S4R70T2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD104S4R70T2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD104S5R700S/AA-14 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104S4R70T2S vs ODD104S5R700S/AA-14 |
DD104S4R70T0/AA | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104S4R70T2S vs DD104S4R70T0/AA |
PCDD104F98S00X | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | DD104S4R70T2S vs PCDD104F98S00X |
PCDD104F98B300X/AA-14 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104S4R70T2S vs PCDD104F98B300X/AA-14 |
87017-001 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | DD104S4R70T2S vs 87017-001 |
PCDD104S98B3000/AA-14 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104S4R70T2S vs PCDD104S98B3000/AA-14 |
ODD104F5R700S-15 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD104S4R70T2S vs ODD104F5R700S-15 |
PCDD104S98B3000/AA-15 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104S4R70T2S vs PCDD104S98B3000/AA-15 |
ODD104F5R7000-15 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD104S4R70T2S vs ODD104F5R7000-15 |
ODD104F4R700X-15 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD104S4R70T2S vs ODD104F4R700X-15 |