Part Details for DD15M4R7NT0 by Amphenol Positronic
Overview of DD15M4R7NT0 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD15M4R7NT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD15M4R7NT0
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 15P Solder Tail Right Angle Zinc Shell Boardlock Jackscrews | 0 |
|
$34.8300 / $35.3900 | Order Now |
DISTI #
POSDD15M4R7NT0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD15M4R7NT0
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD15M4R7NT0
DD15M4R7NT0 CAD Models
DD15M4R7NT0 Part Data Attributes
|
DD15M4R7NT0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD15M4R7NT0
Amphenol Positronic
D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.606 inch | |
Body Length | 1.204 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON CU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for DD15M4R7NT0
This table gives cross-reference parts and alternative options found for DD15M4R7NT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD15M4R7NT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD15M4R7NTZ | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD15M4R7NT0 vs DD15M4R7NTZ |
DD15M4R7NV30 | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD15M4R7NT0 vs DD15M4R7NV30 |
DD15M4R7NT6Z | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD15M4R7NT0 vs DD15M4R7NT6Z |
DD15M4R7NV5C | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD15M4R7NT0 vs DD15M4R7NV5C |
DD15M4R7NE2X | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD15M4R7NT0 vs DD15M4R7NE2X |
DD15M4R7NV3Z | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD15M4R7NT0 vs DD15M4R7NV3Z |
DD15M4R7N0C | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD15M4R7NT0 vs DD15M4R7N0C |
DD15M4R7NTX | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD15M4R7NT0 vs DD15M4R7NTX |
DD15M4R7NT2Z | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD15M4R7NT0 vs DD15M4R7NT2Z |
DD15M4R7NT20 | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | DD15M4R7NT0 vs DD15M4R7NT20 |