Part Details for DD160N22KHPSA1 by Infineon Technologies AG
Overview of DD160N22KHPSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for DD160N22KHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD160N22KHPSA1
|
Avnet Americas | Rectifier Diode Module (non Schottky) 2200V 160A - Trays (Alt: DD160N22KHPSA1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Tray | 0 |
|
RFQ | |
DISTI #
SP000617428
|
EBV Elektronik | Rectifier Diode Module (non Schottky) 2200V 160A (Alt: SP000617428) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DD160N22KHPSA1
DD160N22KHPSA1 CAD Models
DD160N22KHPSA1 Part Data Attributes
|
DD160N22KHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD160N22KHPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 172A, 2200V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 4600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 172 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |