Part Details for DD160N22KHPSA2 by Infineon Technologies AG
Overview of DD160N22KHPSA2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for DD160N22KHPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-DD160N22KHPSA2-ND
|
DigiKey | DIODE MODULE GP 2200V 172A Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5 In Stock |
|
$136.7781 / $151.7400 | Buy Now |
DISTI #
DD160N22KHPSA2
|
Avnet Americas | Rectifier Diode Module Dual Series 2200V 172A BG-D7526K-1 Tray - Trays (Alt: DD160N22KHPSA2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$163.9900 | Buy Now |
DISTI #
726-DD160N22KHPSA2
|
Mouser Electronics | Discrete Semiconductor Modules THYR / DIODE MODULE DK RoHS: Compliant | 0 |
|
$134.6300 / $151.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$132.2500 | Buy Now |
Part Details for DD160N22KHPSA2
DD160N22KHPSA2 CAD Models
DD160N22KHPSA2 Part Data Attributes:
|
DD160N22KHPSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD160N22KHPSA2
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |