Part Details for DD200KB160 by Sanrex Corporation
Overview of DD200KB160 by Sanrex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for DD200KB160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DD200KB160-ND
|
DigiKey | DIODE MODULE GP 1600V 200A Min Qty: 1 Lead time: 26 Weeks Container: Tray |
32 In Stock |
|
$53.3735 / $65.6900 | Buy Now |
DISTI #
197-DD200KB160
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 1600V 200A RoHS: Compliant | 4 |
|
$53.3600 / $65.6900 | Buy Now |
|
NAC | DIODE DOUBLER MODULE 200A/1600V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.8300 / $62.2800 | Buy Now |
|
Ozdisan Elektronik | DIODE MODULE 200A (2x200A) 1600V | 0 |
|
$71.3880 / $76.3852 | RFQ |
|
Perfect Parts Corporation | 1120 |
|
RFQ |
Part Details for DD200KB160
DD200KB160 CAD Models
DD200KB160 Part Data Attributes
|
DD200KB160
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DD200KB160
Sanrex Corporation
Rectifier Diode, 200A, 1600V V(RRM),
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 5000 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 200 A | |
Rep Pk Reverse Voltage-Max | 1600 V |