Part Details for DD26M10000 by Amphenol Positronic
Overview of DD26M10000 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD26M10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-DD26M10000-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
29 In Stock |
|
$25.9997 / $35.1100 | Buy Now |
DISTI #
276-DD26M10000
|
Mouser Electronics | D-Sub High Density Connectors D-SUB RoHS: Not Compliant | 21 |
|
$25.6900 / $32.6400 | Buy Now |
DISTI #
POSDD26M10000
|
Heilind Electronics | D-Sub Connector 26 Position Pin (Male) | Americas - 62 in Stock |
|
$23.7452 / $60.4984 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 26 CONTACT(S), MALE, CRIMP TERMINAL | 3 |
|
$13.5000 / $18.0000 | Buy Now |
DISTI #
DD26M10000
|
TTI | D-Sub High Density Connectors D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 321 In Stock |
|
$17.3600 | Buy Now |
|
EnteerMall | D-SUB | 10476 |
|
$8.7731 / $9.3101 | Buy Now |
Part Details for DD26M10000
DD26M10000 CAD Models
DD26M10000 Part Data Attributes
|
DD26M10000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD26M10000
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED, COMPATIBLE CONTACTS: MC8022DCH; MC8022DAL | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD26M10000
This table gives cross-reference parts and alternative options found for DD26M10000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD26M10000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17EBH-026PAA-100 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DD26M10000 vs 17EBH-026PAA-100 |
17HD-026-P-AA-3-00 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DD26M10000 vs 17HD-026-P-AA-3-00 |
L177HDAG26PVFM | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DD26M10000 vs L177HDAG26PVFM |
6-749769-7 | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DD26M10000 vs 6-749769-7 |
PCDD26M98B300Z-15 | D Subminiature Connector, 26 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD26M10000 vs PCDD26M98B300Z-15 |
DD26M1000C-50-403.0 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD26M10000 vs DD26M1000C-50-403.0 |
17EBH-026PCH-200 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DD26M10000 vs 17EBH-026PCH-200 |
PCDD26M98S0T2X | D Subminiature Connector, 26 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD26M10000 vs PCDD26M98S0T2X |
L777HDAH26PVFM | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M10000 vs L777HDAH26PVFM |
KF66X-A26P-NVJM | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M10000 vs KF66X-A26P-NVJM |