Part Details for DD26M4R700S by Amphenol Positronic
Overview of DD26M4R700S by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD26M4R700S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6562
|
Newark | Dd26M4R700S |Positronic DD26M4R700S Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9800 / $113.1600 | Buy Now |
DISTI #
2899-DD26M4R700S-ND
|
DigiKey | DD26M4R700S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$14.4400 / $18.7200 | Buy Now |
DISTI #
276-DD26M4R700S
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 26P Solder Tail Right Angle Stainless Steel, Passivated Shell RoHS: Not Compliant | 0 |
|
$52.6900 / $87.6200 | Order Now |
DISTI #
POSDD26M4R700S
|
Heilind Electronics | Americas - 0 in Stock |
|
$47.1085 / $127.3050 | Buy Now | |
DISTI #
POSDD26M4R700S
|
Interstate Connecting Components | 0 |
|
$47.1085 / $127.3050 | Buy Now | |
|
Powell Electronics | High Density D-Sub, 26 contacts Min Qty: 1 | 22 |
|
$33.3800 / $87.0500 | Buy Now |
Part Details for DD26M4R700S
DD26M4R700S CAD Models
DD26M4R700S Part Data Attributes:
|
DD26M4R700S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD26M4R700S
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39029; MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD26M4R700S
This table gives cross-reference parts and alternative options found for DD26M4R700S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD26M4R700S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717HDAH26PVFM | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M4R700S vs L717HDAH26PVFM |
DD26M4R700Z-50 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD26M4R700S vs DD26M4R700Z-50 |
SD308-A26-P-B-2-000 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DD26M4R700S vs SD308-A26-P-B-2-000 |
204527-3 | CONNECTOR, 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DD26M4R700S vs 204527-3 |
L77HDA26PVFM | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DD26M4R700S vs L77HDA26PVFM |
KF66X-A26P-OT15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M4R700S vs KF66X-A26P-OT15 |
KF66X-A26P-O | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M4R700S vs KF66X-A26P-O |
D3E26PTESS30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Northern Technologies Corporation | DD26M4R700S vs D3E26PTESS30 |
DBCHDMSR26S | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Cornell Dubilier Electronics Inc | DD26M4R700S vs DBCHDMSR26S |
K66X-A26P-NVJ | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M4R700S vs K66X-A26P-NVJ |