Part Details for DD350N12KHPSA1 by Infineon Technologies AG
Overview of DD350N12KHPSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DD350N12KHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DD350N12 - Rectifier Diode Module RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$134.9300 / $158.7500 | Buy Now |
Part Details for DD350N12KHPSA1
DD350N12KHPSA1 CAD Models
DD350N12KHPSA1 Part Data Attributes
|
DD350N12KHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD350N12KHPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 350A, 1200V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Application | MEDIUM POWER | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 11000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 350 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61140; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 30000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD350N12KHPSA1
This table gives cross-reference parts and alternative options found for DD350N12KHPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD350N12KHPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD350N12K | Rectifier Diode, 1 Phase, 2 Element, 350A, 1200V V(RRM), Silicon, MODULE-3 | Eupec Gmbh & Co Kg | DD350N12KHPSA1 vs DD350N12K |
DD350N12KKHPSA1 | Rectifier Diode, 1 Phase, 2 Element, 350A, 1200V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | DD350N12KHPSA1 vs DD350N12KKHPSA1 |