Part Details for DD390N22STIMHPSA1 by Infineon Technologies AG
Overview of DD390N22STIMHPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DD390N22STIMHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-DD390N22STIMHPSA1-ND
|
DigiKey | DIODE MOD GP 2200V BGPB50SB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6 In Stock |
|
$89.9600 | Buy Now |
DISTI #
DD390N22STIMHPSA1
|
Avnet Americas | Diode Module 2200V 10kA Screw Mount - Trays (Alt: DD390N22STIMHPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$111.5535 | Buy Now |
DISTI #
726-DD390N22STIMHPSA
|
Mouser Electronics | Discrete Semiconductor Modules L#T-BOND MODULE RoHS: Compliant | 0 |
|
$89.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$89.9700 | Buy Now |
Part Details for DD390N22STIMHPSA1
DD390N22STIMHPSA1 CAD Models
DD390N22STIMHPSA1 Part Data Attributes
|
DD390N22STIMHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD390N22STIMHPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |