Part Details for DD44S10000/AA by Amphenol Positronic
Overview of DD44S10000/AA by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44S10000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-DD44S10000/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
28 In Stock |
|
$67.9535 / $84.3200 | Buy Now |
DISTI #
276-DD44S10000/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 44P Crimp Zinc Shell RoHS RoHS: Compliant | 0 |
|
$67.9500 / $84.3200 | Order Now |
DISTI #
POSDD44S10000/AA
|
Heilind Electronics | D-Sub Connector 44 Position Socket (Female) | Americas - 6 in Stock |
|
$62.0779 / $158.1377 | Buy Now |
|
EnteerMall | D-SUB | 12110 |
|
$39.5285 / $41.9480 | Buy Now |
|
New Advantage Corporation | RECEPTACLE, D-SUB, 44 POS, CRIMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 45 |
|
$159.5900 | Buy Now |
Part Details for DD44S10000/AA
DD44S10000/AA CAD Models
DD44S10000/AA Part Data Attributes
|
DD44S10000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44S10000/AA
Amphenol Positronic
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308, SAE AS39029 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | CSA;MIL;UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.15 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |