Part Details for DDB2265-000 by Skyworks Solutions Inc
Overview of DDB2265-000 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DDB2265-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-DDB2265-000-ND
|
DigiKey | SCHOTTKY DETECTOR P-TYPE KU BA Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2219 | Buy Now |
DISTI #
873-DDB2265-000
|
Mouser Electronics | Schottky Diodes & Rectifiers K-Band P Type Cj=.1pF RoHS: Compliant | 100 |
|
$9.5900 / $10.2200 | Buy Now |
|
Rochester Electronics | DDB2265 - Schottky Barrier Diode with BEAM LEADS used in high-performance RF circuits. NOTE: An MOQ and OM of 100 pcs applies. RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
RFQ |
Part Details for DDB2265-000
DDB2265-000 CAD Models
DDB2265-000 Part Data Attributes
|
DDB2265-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DDB2265-000
Skyworks Solutions Inc
Mixer Diode, Low Barrier, K Band, 1200ohm Z(V) Max, Silicon, ROHS COMPLIANT, CASE 491-006, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, CASE 491-006, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 491-006 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 1991-09-27 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 3 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Frequency Band | K BAND | |
Impedance-Max | 1200 Ω | |
Impedance-Min | 800 Ω | |
JESD-30 Code | R-CDMW-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |