-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Current Input 20-Bit Analog-To-Digital Converter 32-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16747-1-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 32TQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
353 In Stock |
|
$23.7688 / $31.6400 | Buy Now |
DISTI #
595-DDC112Y/250
|
Mouser Electronics | Analog to Digital Converters - ADC Dual Current Input 20-Bit RoHS: Compliant | 192 |
|
$23.7600 / $31.5800 | Buy Now |
DISTI #
J56:1989_00129710
|
Arrow Electronics | 2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 32-Pin TQFP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Date Code: 2309 | Europe - 250 |
|
$22.4400 / $22.6600 | Buy Now |
DISTI #
V72:2272_07254005
|
Arrow Electronics | 2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 32-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1930 Container: Cut Strips | Americas - 125 |
|
$20.7200 / $25.5000 | Buy Now |
DISTI #
58807546
|
Verical | 2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 32-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1930 | Americas - 125 |
|
$20.7200 / $25.5000 | Buy Now |
|
Ameya Holding Limited | IC ADC 20BIT DUAL-INPUT 32-TQFP | 567 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDC112Y/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DDC112Y/250
Texas Instruments
Dual Current Input 20-Bit Analog-To-Digital Converter 32-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | ||
Conversion Time-Max | 220 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.025% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.002 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DDC112Y/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDC112Y/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDC112YK/250G4 | Dual Current Input 20-Bit Analog-To-Digital Converter 32-TQFP 0 to 70 | Texas Instruments | DDC112Y/250 vs DDC112YK/250G4 |
DDC112Y/2K | Dual Current Input 20-Bit Analog-To-Digital Converter 32-TQFP -40 to 85 | Texas Instruments | DDC112Y/250 vs DDC112Y/2K |
DDC112YK/250 | Dual Current Input 20-Bit Analog-To-Digital Converter 32-TQFP 0 to 70 | Texas Instruments | DDC112Y/250 vs DDC112YK/250 |