Part Details for DDD-108-MC by Degson Electronics Co Ltd
Overview of DDD-108-MC by Degson Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDD-108-MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDD-108-MC
|
TME | Connector: HDC, contact insert, male, DDD, PIN: 108, 108+PE, crimped Min Qty: 1 | 7 |
|
$11.8200 / $15.3000 | Buy Now |
Part Details for DDD-108-MC
DDD-108-MC CAD Models
DDD-108-MC Part Data Attributes
|
DDD-108-MC
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DDD-108-MC
Degson Electronics Co Ltd
Rectangular Connector, 109 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 1.339 inch | |
Body Depth | 1.323 inch | |
Body Length | 4.37 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | MALE | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Total Number of Contacts | 109 |