Part Details for DDE-50P-0L4-K87-146 by ITT Interconnect Solutions
Overview of DDE-50P-0L4-K87-146 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DDE-50P-0L4-K87-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDE-50P-0L4-K87-14
|
Avnet Americas | - Bulk (Alt: DDE-50P-0L4-K87-14) Min Qty: 99 Package Multiple: 33 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8000 / $56.3325 | Buy Now |
DISTI #
965-DDE5PL4K87146
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$41.5700 | Order Now |
DISTI #
74746987
|
RS | D Sub,121551-1931 | ITT Cannon DDE-50P-0L4-K87-146 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5000 | RFQ |
DISTI #
ITTDDE-50P-0L4-K87-146
|
Heilind Electronics | DDE-50P-0L4-K87-146 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.4200 / $102.4900 | Buy Now |
DISTI #
77455699
|
Verical | Conn D-Sub PIN 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$68.9339 | Buy Now |
DISTI #
ITTDDE-50P-0L4-K87-146
|
Interstate Connecting Components | DDE-50P-0L4-K87-146 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.4200 / $102.4900 | Buy Now |
Part Details for DDE-50P-0L4-K87-146
DDE-50P-0L4-K87-146 CAD Models
DDE-50P-0L4-K87-146 Part Data Attributes
|
DDE-50P-0L4-K87-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDE-50P-0L4-K87-146
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 33 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |