Part Details for DDL24W7P300G30LF by Amphenol FCi
Overview of DDL24W7P300G30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDL24W7P300G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458573
|
RS | DDL24W7P300G30LF-DSUB POWER STB 24W7 PIN | Amphenol FCI (Amphenol CS) DDL24W7P300G30LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0600 | RFQ |
DISTI #
BRGDDL24W7P300G30LF
|
Heilind Electronics | DDL24W7P300G30LF-DSUB POWER ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDDL24W7P300G30LF
|
Interstate Connecting Components | DDL24W7P300G30LF-DSUB POWER ST | 0 |
|
Buy Now |
Part Details for DDL24W7P300G30LF
DDL24W7P300G30LF CAD Models
DDL24W7P300G30LF Part Data Attributes:
|
DDL24W7P300G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDL24W7P300G30LF
Amphenol FCi
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |