Part Details for DDL24W7S300G30LF by Amphenol Communications Solutions
Overview of DDL24W7S300G30LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDL24W7S300G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4036
|
Newark | Ddl24W7S300G30Lf-Dsub Power Stb 24W7 Sock/Tray Rohs Compliant: Yes |Amphenol Communications Solutions DDL24W7S300G30LF Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0700 / $18.6100 | Buy Now |
DISTI #
DDL24W7S300G30LF-ND
|
DigiKey | CONN D-SUB RCPT 24POS VERT SLDR Min Qty: 120 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.7463 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tray | 0Tray |
|
$17.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7400 / $35.0600 | Buy Now |
Part Details for DDL24W7S300G30LF
DDL24W7S300G30LF CAD Models
DDL24W7S300G30LF Part Data Attributes:
|
DDL24W7S300G30LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DDL24W7S300G30LF
Amphenol Communications Solutions
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 24W7 Socket Straight Solder 30A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 24W7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDL24W7S300G30LF
This table gives cross-reference parts and alternative options found for DDL24W7S300G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDL24W7S300G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDL24W7S300G30 | D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DDL24W7S300G30LF vs DDL24W7S300G30 |