Part Details for DDM-24W7S-A197 by ITT Interconnect Solutions
Overview of DDM-24W7S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DDM-24W7S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1076-ND
|
DigiKey | CONN D-SUB RCPT 24POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
150 In Stock |
|
$23.9103 / $32.2900 | Buy Now |
DISTI #
DDM-24W7S-A197
|
Avnet Americas | Conn D-Subminiature SKT 17Signal/7Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port - Bulk (Alt: DDM-24W7S-A197) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8375 / $31.9680 | Buy Now |
DISTI #
74745338
|
RS | D Sub,053515-1468 | ITT Cannon DDM-24W7S-A197 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6900 | RFQ |
DISTI #
ITTDDM-24W7S-A197
|
Heilind Electronics | DDM-24W7S-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 24 Contact - Female - Solder Terminal - Receptacle RoHS: Compliant |
191 In Stock |
|
$15.2100 / $25.5400 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 24 CONTACT(S), FEMALE, SOLDER TERMINAL, RECEPTACLE | 2 |
|
$14.9500 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 24 CONTACT(S), FEMALE, SOLDER TERMINAL, RECEPTACLE | 115 |
|
$12.2500 / $15.7500 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 24 CONTACT(S), FEMALE, SOLDER TERMINAL, RECEPTACLE | 1 |
|
$23.0000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 24 CONTACT(S), FEMALE, SOLDER TERMINAL, RECEPTACLE | 1 |
|
$53.1620 | Buy Now |
DISTI #
DDM-24W7S-A197
|
Avnet Americas | Conn D-Subminiature SKT 17Signal/7Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port - Bulk (Alt: DDM-24W7S-A197) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8375 / $31.9680 | Buy Now |
Part Details for DDM-24W7S-A197
DDM-24W7S-A197 CAD Models
DDM-24W7S-A197 Part Data Attributes:
|
DDM-24W7S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-24W7S-A197
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17C7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |