Part Details for DDM-43W2P-A191-K87 by ITT Interconnect Solutions
Overview of DDM-43W2P-A191-K87 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DDM-43W2P-A191-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDM43W2PA191K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 41Signal/2Cavity POS Solder Pot ST 43 Terminal 1 Port - Bulk (Alt: CAN DDM43W2PA191K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 338 Factory Stock |
|
RFQ | |
DISTI #
DDM-43W2P-A191-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 41Signal/2Cavity POS Solder Pot ST 43 Terminal 1 Port - Bulk (Alt: DDM-43W2P-A191-K87) Min Qty: 99 Package Multiple: 33 Container: Bulk | 0 |
|
$16.6250 / $54.0200 | Buy Now |
DISTI #
965-121551-0293
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$41.9100 | Order Now |
DISTI #
74746830
|
RS | D Sub,121551-0856 | ITT Cannon DDM-43W2P-A191-K87 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7100 | RFQ |
DISTI #
ITTDDM-43W2P-A191-K87
|
Heilind Electronics | DDM-43W2P-A191-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.8800 / $98.2900 | Buy Now |
DISTI #
CAN DDM43W2PA191K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 41Signal/2Cavity POS Solder Pot ST 43 Terminal 1 Port - Bulk (Alt: CAN DDM43W2PA191K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 338 Factory Stock |
|
RFQ | |
DISTI #
DDM-43W2P-A191-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 41Signal/2Cavity POS Solder Pot ST 43 Terminal 1 Port - Bulk (Alt: DDM-43W2P-A191-K87) Min Qty: 99 Package Multiple: 33 Container: Bulk | 0 |
|
$16.6250 / $54.0200 | Buy Now |
DISTI #
DDM-43W2P-A191-K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 41Signal/2Cavity POS Solder Pot ST 43 Terminal 1 Port - Bulk (Alt: DDM-43W2P-A191-K87) Min Qty: 99 Package Multiple: 33 Container: Bulk | 0 |
|
$16.6250 / $54.0200 | Buy Now |
DISTI #
CAN DDM43W2PA191K87
|
Avnet Americas | Conn Combo D-Subminiature PIN 41Signal/2Cavity POS Solder Pot ST 43 Terminal 1 Port - Bulk (Alt: CAN DDM43W2PA191K87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 338 Factory Stock |
|
RFQ |
Part Details for DDM-43W2P-A191-K87
DDM-43W2P-A191-K87 CAD Models
DDM-43W2P-A191-K87 Part Data Attributes
|
DDM-43W2P-A191-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-43W2P-A191-K87
ITT Interconnect Solutions
D Subminiature Connector, 43 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |