Part Details for DDM50P400 by Amphenol FCi
Overview of DDM50P400 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DDM50P400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73451113
|
RS | DDM50P400-DSUB DM SIG STB 50 PIN | Amphenol FCI (Amphenol CS) DDM50P400 Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9600 | RFQ |
DISTI #
BRGDDM50P400
|
Heilind Electronics | DDM50P400-DSUB DM SIG STB 50 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDDM50P400
|
Interstate Connecting Components | DDM50P400-DSUB DM SIG STB 50 P | 0 |
|
Buy Now |
Part Details for DDM50P400
DDM50P400 CAD Models
DDM50P400 Part Data Attributes:
|
DDM50P400
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDM50P400
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50P400
This table gives cross-reference parts and alternative options found for DDM50P400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50P400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50P400LF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DDM50P400 vs DDM50P400LF |
DDM50P400LF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol FCi | DDM50P400 vs DDM50P400LF |