Part Details for DDMM-43W2P-A101 by ITT Interconnect Solutions
Overview of DDMM-43W2P-A101 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DDMM-43W2P-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMM43W2P-A101
|
Avnet Americas | Conn D-Subminiature PIN 41Signal/2Cavity POS Solder Pot ST Panel Mount 43 Terminal 1 Port - Bulk (Alt: DDMM43W2P-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMM-43W2P-A101
|
Avnet Americas | Conn D-Subminiature PIN 41Signal/2Cavity POS Solder Pot ST Panel Mount 43 Terminal 1 Port - Bulk (Alt: DDMM-43W2P-A101) RoHS: Not Compliant Min Qty: 99 Package Multiple: 33 Container: Bulk | 0 |
|
$24.5375 / $79.6795 | Buy Now |
DISTI #
CAN DDMM43W2PA101
|
Avnet Americas | Conn D-Subminiature PIN 41Signal/2Cavity POS Solder Pot ST Panel Mount 43 Terminal 1 Port - Bulk (Alt: CAN DDMM43W2PA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 338 Factory Stock |
|
RFQ | |
DISTI #
74750900
|
RS | D Sub,051528-0027 | ITT Cannon DDMM-43W2P-A101 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$61.5200 | RFQ |
DISTI #
ITTDDMM-43W2P-A101
|
Heilind Electronics | DDMM-43W2P-A101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$52.9300 / $144.9700 | Buy Now | |
DISTI #
DDMM43W2P-A101
|
Avnet Americas | Conn D-Subminiature PIN 41Signal/2Cavity POS Solder Pot ST Panel Mount 43 Terminal 1 Port - Bulk (Alt: DDMM43W2P-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DDMM43W2PA101
|
Avnet Americas | Conn D-Subminiature PIN 41Signal/2Cavity POS Solder Pot ST Panel Mount 43 Terminal 1 Port - Bulk (Alt: CAN DDMM43W2PA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 338 Factory Stock |
|
RFQ | |
DISTI #
DDMM-43W2P-A101
|
Avnet Americas | Conn D-Subminiature PIN 41Signal/2Cavity POS Solder Pot ST Panel Mount 43 Terminal 1 Port - Bulk (Alt: DDMM-43W2P-A101) RoHS: Not Compliant Min Qty: 99 Package Multiple: 33 Container: Bulk | 0 |
|
$24.5375 / $79.6795 | Buy Now |
DISTI #
CAN DDMM43W2PA101
|
Avnet Americas | Conn D-Subminiature PIN 41Signal/2Cavity POS Solder Pot ST Panel Mount 43 Terminal 1 Port - Bulk (Alt: CAN DDMM43W2PA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 338 Factory Stock |
|
RFQ |
Part Details for DDMM-43W2P-A101
DDMM-43W2P-A101 CAD Models
DDMM-43W2P-A101 Part Data Attributes
|
DDMM-43W2P-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMM-43W2P-A101
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S41P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | CARBON STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for DDMM-43W2P-A101
This table gives cross-reference parts and alternative options found for DDMM-43W2P-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMM-43W2P-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-052P5-43P2Z2GBB | D Type Connector | Glenair Inc | DDMM-43W2P-A101 vs 280-052P5-43P2Z2GBB |
280-056P5-43P2Z2GPB | D Type Connector | Glenair Inc | DDMM-43W2P-A101 vs 280-056P5-43P2Z2GPB |
280-054P5-43P2MTGNA | D Type Connector | Glenair Inc | DDMM-43W2P-A101 vs 280-054P5-43P2MTGNA |
280-052P5-43P2Z2GGB | D Type Connector | Glenair Inc | DDMM-43W2P-A101 vs 280-052P5-43P2Z2GGB |
280-054P5-43P2MTGPB | D Type Connector | Glenair Inc | DDMM-43W2P-A101 vs 280-054P5-43P2MTGPB |
280-054P5-43P2Z1NPB | D Type Connector | Glenair Inc | DDMM-43W2P-A101 vs 280-054P5-43P2Z1NPB |
280-054P5-43P2MEGPB | D Type Connector | Glenair Inc | DDMM-43W2P-A101 vs 280-054P5-43P2MEGPB |
280-050P5-43P2Z1GPA | D Type Connector | Glenair Inc | DDMM-43W2P-A101 vs 280-050P5-43P2Z1GPA |
280-056P5-43P2MEGNA | D Type Connector | Glenair Inc | DDMM-43W2P-A101 vs 280-056P5-43P2MEGNA |
280-052P5-43P2Z2NPB | D Type Connector | Glenair Inc | DDMM-43W2P-A101 vs 280-052P5-43P2Z2NPB |