Part Details for DDP50P565CTX711LF by Amphenol FCi
Overview of DDP50P565CTX711LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDP50P565CTX711LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73455244
|
RS | DDP50P565CTX711LF-DSUB DP R/A STB 50 PIN | Amphenol FCI (Amphenol CS) DDP50P565CTX711LF Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9100 | RFQ |
Part Details for DDP50P565CTX711LF
DDP50P565CTX711LF CAD Models
DDP50P565CTX711LF Part Data Attributes
|
DDP50P565CTX711LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDP50P565CTX711LF
Amphenol FCi
D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.59 inch | |
Body Depth | 0.51 inch | |
Body Length | 2.624 inch | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.056 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for DDP50P565CTX711LF
This table gives cross-reference parts and alternative options found for DDP50P565CTX711LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDP50P565CTX711LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEP50P564CTX711LF | D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DDP50P565CTX711LF vs DEP50P564CTX711LF |
DCP50P565CTX711LF | D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DDP50P565CTX711LF vs DCP50P565CTX711LF |
DAP50P565CTX711LF | D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DDP50P565CTX711LF vs DAP50P565CTX711LF |
DBP50P565CTX711LF | D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DDP50P565CTX711LF vs DBP50P565CTX711LF |
DBP50P564CTX711LF | D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DDP50P565CTX711LF vs DBP50P564CTX711LF |
DEP50P565CTX711LF | D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DDP50P565CTX711LF vs DEP50P565CTX711LF |
DDP50P564CTX711LF | D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | DDP50P565CTX711LF vs DDP50P564CTX711LF |