-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-DDRH-30-12P-ND
|
DigiKey | I/P:150~1500VDC, O/P:12V/0~2.5A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$41.7056 / $43.7600 | Buy Now |
DISTI #
DDRH-30-12P
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDRH-30-12P) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$49.9200 | Buy Now |
DISTI #
709-DDRH-30-12P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 150-1500Vin 12V 2.5A PCB mnt RoHS: Compliant | 26 |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
74749687
|
RS | DC-DC Converter, DIN Rail, 30W, 150-1500Vin, 12Vout, PCB Mount, DDRH-30 Series | MEAN WELL DDRH-30-12P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$39.3800 / $43.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
DDRH-30-12P
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDRH-30-12P) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$49.9200 | Buy Now |
DISTI #
DDRH-30-12P
|
TME | Converter: DC/DC, 30W, Uin: 150÷1500V, Uout: 12VDC, Iout: 2.5A, PCB Min Qty: 1 | 0 |
|
$36.1000 / $40.9000 | RFQ |
DISTI #
DDRH-30-12P
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDRH-30-12P) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$49.9200 | Buy Now |
DISTI #
000000000007170519
|
Sager | Isolated DC/DC Converters - Through Hole 30W 150-1500Vin 12V 2.5A PCB mnt Min Qty: 1 | 0 |
|
$34.8800 / $40.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDRH-30-12P
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DDRH-30-12P
Mean Well
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |