Part Details for DDRH-45-15ST by Mean Well
Overview of DDRH-45-15ST by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDRH-45-15ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5721
|
Newark | Dc-Dc Converter, 15V, 3A Rohs Compliant: Yes |Mean Well DDRH-45-15ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$56.7200 / $62.1100 | Buy Now |
DISTI #
1866-DDRH-45-15ST-ND
|
DigiKey | I/P:150~1500VDC, O/P:15V/0~3A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$48.0560 / $50.4200 | Buy Now |
DISTI #
DDRH-45-15ST
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDRH-45-15ST) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
709-DDRH-45-15ST
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 45W 150-1500Vin 15V 3A Screw terminal mnt RoHS: Compliant | 18 |
|
$45.3600 / $53.4500 | Buy Now |
DISTI #
74749703
|
RS | DC-DC Converter, DIN Rail, 45W, 150-1500Vin, 15Vout, Screw Term, DDRH-45 Series | MEAN WELL DDRH-45-15ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$47.6300 / $52.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
DDRH-45-15ST
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDRH-45-15ST) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
DDRH-45-15ST
|
TME | Converter: DC/DC, 45W, Uin: 150÷1500V, Uout: 15VDC, Iout: 3A, DDRH-45 Min Qty: 1 | 0 |
|
$43.7000 / $49.4000 | RFQ |
DISTI #
000000000007170534
|
Sager | Isolated DC/DC Converters - Chassis Mount 45W 150-1500Vin 15V 3A Screw terminal mnt Min Qty: 1 | 0 |
|
$42.2500 / $49.4000 | Buy Now |