Part Details for DDRH-60-24 by Mean Well
Overview of DDRH-60-24 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDRH-60-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5860
|
Newark | Dc-Dc Converter, 24V, 2.5A Rohs Compliant: Yes |Mean Well DDRH-60-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.3600 | Buy Now |
DISTI #
1866-DDRH-60-24-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$55.1000 | Buy Now |
DISTI #
DDRH-60-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 2.5A 60W DIN Rail Mount - Boxed Product (Development Kits) (Alt: DDRH-60-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$48.7000 / $55.1000 | Buy Now |
DISTI #
709-DDRH-60-24
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 60W 150-1500Vin 24V 2.5A DIN RoHS: Compliant | 70 |
|
$54.2000 / $56.2100 | Buy Now |
DISTI #
71912876
|
RS | DC-DC Converter, DIN Rail, 60W, 24V@2.5A, 150-1500VDC In, DDRH-60 Series | MEAN WELL DDRH-60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 17 |
|
$62.0400 / $68.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$56.1400 | Buy Now |
|
Onlinecomponents.com | DC/DC Converter - 60W - Input 150-1500VDC - Output 24VDC 2.5A - Din Rail Mount RoHS: Compliant |
46 In Stock |
|
$48.7000 / $55.1000 | Buy Now |
DISTI #
65132145
|
Verical | Module DC-DC 1-OUT 24V 2.5A 60W 8-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 44 |
|
$61.8806 / $69.1343 | Buy Now |
DISTI #
DDRH-60-24
|
TME | Converter: DC/DC, 60W, Uin: 150÷1500V, Uout: 24VDC, Iout: 2.5A, OUT: 1 Min Qty: 1 | 0 |
|
$48.7000 / $55.1000 | RFQ |
|
Master Electronics | DC/DC Converter - 60W - Input 150-1500VDC - Output 24VDC 2.5A - Din Rail Mount RoHS: Compliant |
46 In Stock |
|
$48.7000 / $55.1000 | Buy Now |
Part Details for DDRH-60-24
DDRH-60-24 CAD Models
DDRH-60-24 Part Data Attributes
|
DDRH-60-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DDRH-60-24
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN, IEC | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 1500 V | |
Input Voltage-Min | 150 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | R-XXMA-X | |
Length | 105 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 29 V | |
Output Voltage-Min | 25 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 57 mm |