Part Details for DDTC144VCA-7-F by Diodes Incorporated
Overview of DDTC144VCA-7-F by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC144VCA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8088
|
Newark | Rf Transistor, Npn, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTC144VCA-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2795 |
|
$0.0490 / $0.2320 | Buy Now |
DISTI #
DDTC144VCA-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8166 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
DDTC144VCA-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTC144VCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
621-DDTC144VCA-7-F
|
Mouser Electronics | Digital Transistors 200MW 47K RoHS: Compliant | 2590 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | NPN 50 V 30 mA 47/10 kOhm SMT Pre-Biased Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0164 / $0.0190 | Buy Now |
|
Future Electronics | NPN 50 V 30 mA 47/10 kOhm SMT Pre-Biased Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0236 / $0.0269 | Buy Now |
|
Quest Components | 30 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2850 |
|
$0.0125 / $0.0664 | Buy Now |
DISTI #
DDTC144VCA-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTC144VCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
TDSTD9104
|
Rutronik | NPN DIGITALTRANS.47K/10K SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 11000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0168 / $0.0199 | Buy Now |
DISTI #
DDTC144VCA-7-F
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R (Alt: DDTC144VCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |