-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8094
|
Newark | Rf Transistor, 50V, 0.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTD142JC-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 485 |
|
$0.0720 / $0.3480 | Buy Now |
DISTI #
DDTD142JC-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
155850 In Stock |
|
$0.0315 / $0.3300 | Buy Now |
DISTI #
DDTD142JC-7-F
|
Avnet Americas | Trans Digital BJT NPN 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTD142JC-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 108000 Factory Stock |
|
$0.0286 / $0.0338 | Buy Now |
DISTI #
621-DDTD142JC-7-F
|
Mouser Electronics | Digital Transistors 200MW 0.47K 10K RoHS: Compliant | 100267 |
|
$0.0310 / $0.3300 | Buy Now |
DISTI #
70550671
|
RS | NPN Pre-Biased 500mA Transistor SOT-23 | Diodes Inc DDTD142JC-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0830 / $0.1180 | RFQ |
|
Future Electronics | DDTD Series 50 V 500 mA NPN Pre-Biased Surface Mount Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0286 / $0.0322 | Buy Now |
|
Future Electronics | DDTD Series 50 V 500 mA NPN Pre-Biased Surface Mount Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0286 / $0.0322 | Buy Now |
DISTI #
DDTD142JC-7-F
|
Avnet Americas | Trans Digital BJT NPN 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTD142JC-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 108000 Factory Stock |
|
$0.0286 / $0.0338 | Buy Now |
|
Ameya Holding Limited | DDTD Series 50 V 500 mA NPN Pre-Biased Surface Mount Transistor - SOT-23-3 | 980 |
|
RFQ | |
DISTI #
DDTD142JC-7-F
|
Avnet Asia | Trans Digital BJT NPN 500mA 3-Pin SOT-23 T/R (Alt: DDTD142JC-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy