-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8108
|
Newark | Zener Diode, 10V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ10C-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.0540 / $0.2810 | Buy Now |
DISTI #
DDZ10C-7DICT-ND
|
DigiKey | DIODE ZENER 10V 310MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9432 In Stock |
|
$0.0268 / $0.2700 | Buy Now |
DISTI #
DDZ10C-7
|
Avnet Americas | Diode Zener Single 9.95V 3% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ10C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 270000 Factory Stock |
|
$0.0197 / $0.0233 | Buy Now |
DISTI #
621-DDZ10C-7
|
Mouser Electronics | Zener Diodes 500mW 9.7V Zener RoHS: Compliant | 3898 |
|
$0.0270 / $0.2700 | Buy Now |
|
Future Electronics | DDZ10C Series 10 V ±2.5% 310 mW Surface Mount Precision Zener Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0265 / $0.0303 | Buy Now |
|
Future Electronics | DDZ10C Series 10 V ±2.5% 310 mW Surface Mount Precision Zener Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0265 / $0.0303 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0420 / $0.1400 | Buy Now | |
DISTI #
DZ9304
|
Rutronik | Z-DIODE 0,5W 10V 5% SOD123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0194 / $0.0230 | Buy Now |
DISTI #
DDZ10C-7
|
Avnet Silica | Diode Zener Single 9.95V 3% 500mW 2-Pin SOD-123 T/R (Alt: DDZ10C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy