Part Details for DDZ19-7 by Diodes Incorporated
Overview of DDZ19-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ19-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZ19-7-ND
|
DigiKey | DIODE ZENER 19V 500MW SOD123 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0248 / $0.0422 | Buy Now |
DISTI #
DDZ19-7
|
Avnet Americas | Diode Zener Single 19.11V 3% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ19-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0233 | Buy Now |
DISTI #
621-DDZ19-7
|
Mouser Electronics | Zener Diodes 500mW 9.7V Zener RoHS: Compliant | 0 |
|
$0.0270 / $0.2500 | Order Now |
DISTI #
DDZ19-7
|
Avnet Silica | Diode Zener Single 19.11V 3% 500mW 2-Pin SOD-123 T/R (Alt: DDZ19-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 19V 500MW SOD123 | 5450 |
|
RFQ |