Part Details for DDZ3V9BSF-7 by Diodes Incorporated
Overview of DDZ3V9BSF-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DDZ3V9BSF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8166
|
Newark | Zener Diode, 3.9V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. DDZ3V9BSF-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$0.0290 / $0.1560 | Buy Now |
DISTI #
DDZ3V9BSF-7DICT-ND
|
DigiKey | DIODE ZENER 4.03V 500MW SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
120859 In Stock |
|
$0.0198 / $0.1500 | Buy Now |
DISTI #
DDZ3V9BSF-7
|
Avnet Americas | Diode Zener Single 4.025V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ3V9BSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000519000 Factory Stock |
|
$0.0168 | Buy Now |
DISTI #
621-DDZ3V9BSF-7
|
Mouser Electronics | Zener Diodes 500mW 4.025V Zener 500mW 0.9V Vf RoHS: Compliant | 7161 |
|
$0.0230 / $0.1500 | Buy Now |
DISTI #
70437944
|
RS | Diode, Zener, Single,4.025v,500mW, SOD323F | Diodes Inc DDZ3V9BSF-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0740 | RFQ |
|
Future Electronics | DDZ3V9BSF Series 3.9 V 500 mW Surface Mount Precision Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 24000Reel |
|
$0.0195 / $0.0224 | Buy Now |
|
Future Electronics | DDZ3V9BSF Series 3.9 V 500 mW Surface Mount Precision Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.0195 / $0.0224 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3770 |
|
RFQ | |
DISTI #
DDZ3V9BSF-7
|
Avnet Asia | Diode Zener Single 4.025V 3% 500mW 2-Pin SOD-323F T/R (Alt: DDZ3V9BSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0148 / $0.0210 | Buy Now |
DISTI #
DDZ3V9BSF-7
|
Avnet Silica | Diode Zener Single 4.025V 3% 500mW 2-Pin SOD-323F T/R (Alt: DDZ3V9BSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
Part Details for DDZ3V9BSF-7
DDZ3V9BSF-7 CAD Models
DDZ3V9BSF-7 Part Data Attributes
|
DDZ3V9BSF-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ3V9BSF-7
Diodes Incorporated
Zener Diode, 4.03V V(Z), 3.4%, 0.5W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 3.35% | |
Working Test Current | 20 mA |
Alternate Parts for DDZ3V9BSF-7
This table gives cross-reference parts and alternative options found for DDZ3V9BSF-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZ3V9BSF-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDZ3V9ASF-7 | Zener Diode, 3.88V V(Z), 3.5%, 0.5W | Diodes Incorporated | DDZ3V9BSF-7 vs DDZ3V9ASF-7 |