Part Details for DDZ3V9BSF-7 by Zetex / Diodes Inc
Overview of DDZ3V9BSF-7 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ3V9BSF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81395785
|
Verical | Diode Zener Single 4.025V 3.35% 500mW 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2225 | Americas - 573000 |
|
$0.0198 | Buy Now |
DISTI #
74509438
|
Verical | Diode Zener Single 4.025V 3.35% 500mW 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2304 | Americas - 3000 |
|
$0.0176 / $0.0213 | Buy Now |