-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8192
|
Newark | Zener Diode, 6.8V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. DDZ6V8BSF-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1330 |
|
$0.0430 / $0.1980 | Buy Now |
DISTI #
DDZ6V8BSF-7DICT-ND
|
DigiKey | DIODE ZENER 6.66V 500MW SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5214 In Stock |
|
$0.0170 / $0.2000 | Buy Now |
DISTI #
DDZ6V8BSF-7
|
Avnet Americas | Diode Zener Single 6.66V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ6V8BSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0172 / $0.0204 | Buy Now |
DISTI #
621-DDZ6V8BSF-7
|
Mouser Electronics | Zener Diodes 0.5W Precision Zener 500mW 0.9V Vf RoHS: Compliant | 2813 |
|
$0.0230 / $0.1900 | Buy Now |
DISTI #
V72:2272_06697152
|
Arrow Electronics | Diode Zener Single 6.66V 2.5% 500mW 2-Pin SOD-323F T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1592 |
|
$0.0271 / $0.1634 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0167 / $0.0191 | Buy Now |
DISTI #
DDZ6V8BSF-7
|
Avnet Americas | Diode Zener Single 6.66V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ6V8BSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0172 / $0.0204 | Buy Now |
DISTI #
DDZ6V8BSF-7
|
Avnet Silica | Diode Zener Single 6.66V 3% 500mW 2-Pin SOD-323F T/R (Alt: DDZ6V8BSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 6.66V 500MW SOD323F | 4000 |
|
RFQ | |
DISTI #
3945402RL
|
element14 Asia-Pacific | ZENER DIODE, 6.8V, 0.5W, SOD-323F RoHS: Compliant Min Qty: 500 Container: Reel | 2650 |
|
$0.0281 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy