Part Details for DDZ9688Q-7 by Diodes Incorporated
Overview of DDZ9688Q-7 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9688Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8211
|
Newark | Zener Diode, 4.7V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9688Q-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$0.0550 / $0.2810 | Buy Now |
DISTI #
DDZ9688Q-7DICT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4557 In Stock |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
DDZ9688Q-7
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: DDZ9688Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000735000 Factory Stock |
|
$0.0212 | Buy Now |
DISTI #
621-DDZ9688Q-7
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 2380 |
|
$0.0320 / $0.2600 | Buy Now |
DISTI #
V72:2272_13884576
|
Arrow Electronics | Diode Zener Single 4.7V 5% 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2212 Container: Cut Strips | Americas - 1630 |
|
$0.0208 / $0.1377 | Buy Now |
|
Future Electronics | DDZ Series, 4.7V 500mW Surface Mount Zener Diode, SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0314 / $0.0359 | Buy Now |
DISTI #
DDZ9688Q-7
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: DDZ9688Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000735000 Factory Stock |
|
$0.0212 | Buy Now |
DISTI #
DDZ9688Q-7
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: DDZ9688Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000735000 Factory Stock |
|
$0.0212 | Buy Now |
DISTI #
DDZ9688Q-7
|
Avnet Asia | ZENER DIODE SOD123 T&R 3K (Alt: DDZ9688Q-7) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DDZ9688Q-7
|
Avnet Silica | ZENER DIODE SOD123 T&R 3K (Alt: DDZ9688Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |