Part Details for DDZ9703-7 by Diodes Incorporated
Overview of DDZ9703-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9703-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8241
|
Newark | Zener Diode, 16V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9703-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2595 |
|
$0.0690 / $0.3580 | Buy Now |
DISTI #
DDZ9703-7DICT-ND
|
DigiKey | DIODE ZENER 16V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22108 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
DDZ9703-7
|
Avnet Americas | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9703-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0233 | Buy Now |
DISTI #
621-DDZ9703-7
|
Mouser Electronics | Zener Diodes 500MW 16V RoHS: Compliant | 7362 |
|
$0.0450 / $0.3400 | Buy Now |
|
Future Electronics | DDZ Series 16 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0406 / $0.0468 | Buy Now |
|
Quest Components | 16 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2349 |
|
$0.0220 / $0.0488 | Buy Now |
DISTI #
DDZ9703-7
|
Avnet Americas | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9703-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0233 | Buy Now |
DISTI #
DDZ9703-7
|
Avnet Asia | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9703-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0296 / $0.0332 | Buy Now |
DISTI #
DDZ9703-7
|
Avnet Silica | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9703-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 16V 500MW SOD123 | 75600 |
|
RFQ |