Part Details for DDZ9708-7 by Diodes Incorporated
Overview of DDZ9708-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for DDZ9708-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8247
|
Newark | Zener Diode, 22V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9708-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0660 / $0.3540 | Buy Now |
DISTI #
DDZ9708-7DICT-ND
|
DigiKey | DIODE ZENER 22V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3661 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
DDZ9708-7
|
Avnet Americas | Diode Zener Single 22V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9708-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.0197 / $0.0233 | Buy Now |
DISTI #
621-DDZ9708-7
|
Mouser Electronics | Zener Diodes 500MW 22V RoHS: Compliant | 3881 |
|
$0.0450 / $0.3600 | Buy Now |
|
Future Electronics | DDZ Series 22 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0406 / $0.0468 | Buy Now |
DISTI #
DDZ9708-7
|
Avnet Asia | Diode Zener Single 22V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9708-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DDZ9708-7
|
Avnet Silica | Diode Zener Single 22V 5% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9708-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for DDZ9708-7
DDZ9708-7 CAD Models
DDZ9708-7 Part Data Attributes
|
DDZ9708-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9708-7
Diodes Incorporated
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for DDZ9708-7
This table gives cross-reference parts and alternative options found for DDZ9708-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZ9708-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4708 | 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | DDZ9708-7 vs MMSZ4708 |
MMSZ4708-V_R2_00001 | Zener Diode, | PanJit Semiconductor | DDZ9708-7 vs MMSZ4708-V_R2_00001 |
MMSZ4708T3 | DIODE 22 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | onsemi | DDZ9708-7 vs MMSZ4708T3 |
CDLL4708E3 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | DDZ9708-7 vs CDLL4708E3 |
MMSZ4708 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | DDZ9708-7 vs MMSZ4708 |
CLL4708TR13 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | DDZ9708-7 vs CLL4708TR13 |
CDLL4708 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | DDZ9708-7 vs CDLL4708 |
CLL4708TR | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | DDZ9708-7 vs CLL4708TR |
MMSZ4708-HE3-08 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | DDZ9708-7 vs MMSZ4708-HE3-08 |
MMSZ4708-V_R1_00001 | Zener Diode, | PanJit Semiconductor | DDZ9708-7 vs MMSZ4708-V_R1_00001 |