Part Details for DDZ9708S-7 by Diodes Incorporated
Overview of DDZ9708S-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9708S-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZ9708S-7DICT-ND
|
DigiKey | DIODE ZENER 22V 200MW SOD323 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4080 In Stock |
|
$0.1111 / $0.4500 | Buy Now |
DISTI #
DDZ9708S-7
|
Avnet Americas | Diode Zener Single 22V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: DDZ9708S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0283 / $0.0334 | Buy Now |
DISTI #
621-DDZ9708S-7
|
Mouser Electronics | Zener Diodes 200MW 22V RoHS: Compliant | 3939 |
|
$0.0600 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0541 / $0.0614 | Buy Now |
DISTI #
DDZ9708S-7
|
Avnet Silica | Diode Zener Single 22V 5% 200mW 2-Pin SOD-323 T/R (Alt: DDZ9708S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 22V 200MW SOD323 | 17400 |
|
RFQ |