Part Details for DE-9S-1-A-9-N-A197 by ITT Interconnect Solutions
Overview of DE-9S-1-A-9-N-A197 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE-9S-1-A-9-N-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE-9S-1-A-9-N-A197
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder RA 9 Terminal 1 Port - Bulk (Alt: DE-9S-1-A-9-N-A197) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8120 / $15.0840 | Buy Now |
DISTI #
74746684
|
RS | D Sub,121551-0057 | ITT Cannon DE-9S-1-A-9-N-A197 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9700 | RFQ |
DISTI #
ITTDE-9S-1-A-9-N-A197
|
Heilind Electronics | DE-9S-1-A-9-N-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4000 / $21.7900 | Buy Now |
DISTI #
ITTDE-9S-1-A-9-N-A197
|
Interstate Connecting Components | DE-9S-1-A-9-N-A197 | 0 |
|
Buy Now | |
DISTI #
121073-6162
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS Solder RA 9 Terminal 1 Port (Alt: 121073-6162) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.4000 / $21.7900 | Buy Now |
Part Details for DE-9S-1-A-9-N-A197
DE-9S-1-A-9-N-A197 CAD Models
DE-9S-1-A-9-N-A197 Part Data Attributes
|
DE-9S-1-A-9-N-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DE-9S-1-A-9-N-A197
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | STANDARD: DIN 41652, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DE-9S-1-A-9-N-A197
This table gives cross-reference parts and alternative options found for DE-9S-1-A-9-N-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE-9S-1-A-9-N-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMF09S367HLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DE-9S-1-A-9-N-A197 vs DEMF09S367HLF |
DEML09S3MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DE-9S-1-A-9-N-A197 vs DEML09S3MLF |
DEML09S0HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DE-9S-1-A-9-N-A197 vs DEML09S0HTLF |
DE09S500C | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | DE-9S-1-A-9-N-A197 vs DE09S500C |
L17SM209SB23R | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | DE-9S-1-A-9-N-A197 vs L17SM209SB23R |
748963-2 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | DE-9S-1-A-9-N-A197 vs 748963-2 |
DEL09S967MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DE-9S-1-A-9-N-A197 vs DEL09S967MLF |
73739-00A109 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | DE-9S-1-A-9-N-A197 vs 73739-00A109 |
DEMS09S432TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DE-9S-1-A-9-N-A197 vs DEMS09S432TLF |
DEW09S8LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DE-9S-1-A-9-N-A197 vs DEW09S8LF |