Part Details for DE0704-100 by FerroCore
Overview of DE0704-100 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE0704-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE0704-100
|
TME | Inductor: wire, SMD, 100uH, 600mA, 610mΩ, ±20%, 7.3x7.3x4.5mm Min Qty: 5 | 1551 |
|
$0.1700 / $0.2830 | Buy Now |