-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16156-1-ND
|
DigiKey | CAP CER 10PF 250V SL RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0933 / $0.4800 | Buy Now |
DISTI #
DE11XRA100KN4AN01F
|
Avnet Americas | Cap Ceramic Disc 10pF 250VAC 10% Thru-Hole Ammo Pack - Bulk (Alt: DE11XRA100KN4AN01F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1173 | Buy Now |
DISTI #
81-DE11XRA100KN4AN1F
|
Mouser Electronics | Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 10pF K tol RoHS: Compliant | 960 |
|
$0.0910 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.0863 | Buy Now |
DISTI #
DE11XRA100KN4AN01F
|
Avnet Americas | Cap Ceramic Disc 10pF 250VAC 10% Thru-Hole Ammo Pack - Bulk (Alt: DE11XRA100KN4AN01F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1173 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 10PF 250V SL RADIAL | 295 |
|
$0.1316 / $0.1385 | Buy Now |
DISTI #
2992675
|
Farnell | SUPPRESSION CAP, 10PF, CLASS X1/Y1 RoHS: Compliant Min Qty: 600 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.1218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE11XRA100KN4AN01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE11XRA100KN4AN01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |