Part Details for DE11XRA150KJ4BN01F by Murata Manufacturing Co Ltd
Overview of DE11XRA150KJ4BN01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE11XRA150KJ4BN01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DE11XRA150KJ4BN01F-ND
|
DigiKey | CAP CER Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1242 | Buy Now |
DISTI #
DE11XRA150KJ4BN01F
|
Avnet Americas | Cap Ceramic Disc 15pF 250VAC 10% Thru-Hole Bulk - Bulk (Alt: DE11XRA150KJ4BN01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0972 | Buy Now |
DISTI #
81-DE11XRA150KJ4BN1F
|
Mouser Electronics | Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 15pF K tol RoHS: Compliant | 0 |
|
$0.0960 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0715 | Buy Now |
Part Details for DE11XRA150KJ4BN01F
DE11XRA150KJ4BN01F CAD Models
DE11XRA150KJ4BN01F Part Data Attributes:
|
DE11XRA150KJ4BN01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE11XRA150KJ4BN01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Terminal Pitch | 10 mm |