Part Details for DE11XRA150KJ4BQ01F by Murata Manufacturing Co Ltd
Overview of DE11XRA150KJ4BQ01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE11XRA150KJ4BQ01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8502
|
Newark | Suppression Cap, 15Pf, Class X1/Y1, Capacitance:15Pf, Product Range:De1 Series, Capacitance Tolerance:± 10%, Suppression Class:X1/Y1, Voltage Rating X:500V, Voltage Rating Y:500V, Operating Temperature Min:20°C, Operating Rohs Compliant: Yes |Murata DE11XRA150KJ4BQ01F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 467 |
|
$0.1970 / $0.5720 | Buy Now |
DISTI #
490-DE11XRA150KJ4BQ01F-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
500 In Stock |
|
$0.1321 / $0.5500 | Buy Now |
DISTI #
DE11XRA150KJ4BQ01F
|
Avnet Americas | Cap Ceramic Disc 15pF 500VAC 10% Thru-Hole Bulk - Bulk (Alt: DE11XRA150KJ4BQ01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1661 | Buy Now |
DISTI #
81-DE11XRA150KJ4BQ1F
|
Mouser Electronics | Safety Capacitors 10.0 1.0mm 6.0mm max Dia 6.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 15pF K tol RoHS: Compliant | 0 |
|
$0.1410 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1222 | Buy Now |
DISTI #
DE11XRA150KJ4BQ01F
|
TME | Capacitor: ceramic, X1,Y1, 15pF, 500VAC, ±10%, THT, 10mm Min Qty: 500 | 0 |
|
$0.0790 | RFQ |
Part Details for DE11XRA150KJ4BQ01F
DE11XRA150KJ4BQ01F CAD Models
DE11XRA150KJ4BQ01F Part Data Attributes:
|
DE11XRA150KJ4BQ01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE11XRA150KJ4BQ01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |