Part Details for DE1B3RB151KA4BR01F by Murata Manufacturing Co Ltd
Overview of DE1B3RB151KA4BR01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1B3RB151KA4BR01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5060
|
Newark | Cap, 150Pf, 10% Rohs Compliant: Yes |Murata DE1B3RB151KA4BR01F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3420 / $0.7700 | Buy Now |
DISTI #
DE1B3RB151KA4BR01F-ND
|
DigiKey | CAP CER 150PF 500V RADIAL Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2618 | Buy Now |
DISTI #
DE1B3RB151KA4BR01F
|
Avnet Americas | Cap Ceramic 150pF B 10% Through Hole 10mm 125°C Bulk (Alt: DE1B3RB151KA4BR01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2305 | Buy Now |
DISTI #
81-DE1B3RB151KA4BR01
|
Mouser Electronics | Safety Capacitors RoHS: Compliant | 0 |
|
$0.1730 / $0.7400 | Order Now |
|
Future Electronics | Safety Capacitors 500VAC 150pF 10% Vert Crimp Long Ld RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2250 / $0.2650 | Buy Now |
Part Details for DE1B3RB151KA4BR01F
DE1B3RB151KA4BR01F CAD Models
DE1B3RB151KA4BR01F Part Data Attributes:
|
DE1B3RB151KA4BR01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1B3RB151KA4BR01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |