Part Details for DE1B3RB151KN4AR01F by Murata Manufacturing Co Ltd
Overview of DE1B3RB151KN4AR01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1B3RB151KN4AR01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5062
|
Newark | Cap, 150Pf, 10% Rohs Compliant: Yes |Murata DE1B3RB151KN4AR01F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2540 / $0.7590 | Buy Now |
DISTI #
490-17650-1-ND
|
DigiKey | CAP CER 150PF 500V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
901 In Stock |
|
$0.1702 / $0.7600 | Buy Now |
DISTI #
DE1B3RB151KN4AR01F
|
Avnet Americas | Cap Ceramic Disc 150pF 500VAC 10% Thru-Hole Ammo Pack (Alt: DE1B3RB151KN4AR01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2305 | Buy Now |
DISTI #
81-DE1B3RB151KN4AR01
|
Mouser Electronics | Safety Capacitors RoHS: Compliant | 457 |
|
$0.1600 / $0.7300 | Buy Now |
DISTI #
E02:0323_12961685
|
Arrow Electronics | Cap Ceramic Suppression X1/Y1 150pF 760VAC/500VAC B 10%( 8 X 5mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2332 | Europe - 4000 |
|
$0.1465 / $0.2234 | Buy Now |
|
Future Electronics | Safety Capacitors 500VAC 150pF 10% Vert Crimp Taping RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1620 / $0.1850 | Buy Now |
DISTI #
69829034
|
Verical | Cap Ceramic Suppression X1/Y1 150pF 760VAC/500VAC B 10%( 8 X 5mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2332 | Americas - 4000 |
|
$0.1469 / $0.2240 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 500 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | 400 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for DE1B3RB151KN4AR01F
DE1B3RB151KN4AR01F CAD Models
DE1B3RB151KN4AR01F Part Data Attributes:
|
DE1B3RB151KN4AR01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1B3RB151KN4AR01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |