Part Details for DE1E3KX152MN4AN01F by Murata Manufacturing Co Ltd
Overview of DE1E3KX152MN4AN01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1E3KX152MN4AN01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE1E3KX152MN4AN01F
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3KX152MN4AN01F) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1319 / $0.1542 | Buy Now |
DISTI #
81-DE1E3KX152MN4AN1F
|
Mouser Electronics | Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA152MN4AN01F RoHS: Compliant | 1000 |
|
$0.1190 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1200 / $0.1370 | Buy Now |
DISTI #
19197467
|
Verical | Cap Ceramic Single Suppression X1/Y1 0.0015uF 250VAC E 20% (8 X 7mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 8500 |
|
$0.0293 | Buy Now |
DISTI #
DE1E3KX152MN4AN01F
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3KX152MN4AN01F) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1319 / $0.1542 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, 0.0015uF, Through Hole Mount RoHS: Compliant | Europe - 20000 |
|
RFQ | |
DISTI #
DE1E3KX152MN4AN01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 1500 pF, � 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded (Alt: DE1E3KX152MN4AN01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DE1E3KX152MN4AN01F
|
Avnet Asia | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded (Alt: DE1E3KX152MN4AN01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DE1E3KX152MN4AN01F
DE1E3KX152MN4AN01F CAD Models
DE1E3KX152MN4AN01F Part Data Attributes:
|
DE1E3KX152MN4AN01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1E3KX152MN4AN01F
Murata Manufacturing Co Ltd
CAP CER 1500PF 250V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Terminal Pitch | 10 mm |