Part Details for DE1E3RA472MN4AP01F by Murata Manufacturing Co Ltd
Overview of DE1E3RA472MN4AP01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1E3RA472MN4AP01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5288
|
Newark | Suppression Cap, 4700Pf, Class X1/Y1 Rohs Compliant: Yes |Murata DE1E3RA472MN4AP01F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 645 |
|
$0.2510 / $0.5410 | Buy Now |
DISTI #
490-DE1E3RA472MN4AP01FCT-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5934 In Stock |
|
$0.1314 / $0.5900 | Buy Now |
DISTI #
DE1E3RA472MN4AP01F
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3RA472MN4AP01F) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1779 | Buy Now |
DISTI #
81-DE1E3RA472MN4AP1F
|
Mouser Electronics | Safety Capacitors 4700PF 300V 20% 10.0MM RoHS: Compliant | 964 |
|
$0.1310 / $0.5800 | Buy Now |
DISTI #
E02:0323_13694223
|
Arrow Electronics | Cap Ceramic 0.0047uF 300VAC E 20%( 12 X 5mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Date Code: 2335 | Europe - 3600 |
|
$0.1194 / $0.1750 | Buy Now |
DISTI #
V36:1790_19895004
|
Arrow Electronics | Cap Ceramic 0.0047uF 300VAC E 20%( 12 X 5mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2349 | Americas - 500 |
|
$0.1293 / $0.5452 | Buy Now |
|
Future Electronics | Cap Ceramic Disc 0.0047uF 300VAC 20% Thru-Hole - Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.1270 / $0.1420 | Buy Now |
DISTI #
DE1E3RA472MN4AP01F
|
TTI | Safety Capacitors 4700PF 300V 20% 10.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Ammo Pack |
Americas - 600 In Stock |
|
$0.1310 / $0.1790 | Buy Now |
DISTI #
DE1E3RA472MN4AP01F
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3RA472MN4AP01F) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1779 | Buy Now |
DISTI #
DE1E3RA472MN4AP01F
|
TME | Capacitor: ceramic, X1,Y1, 4.7nF, 440VAC, ±20%, THT, 10mm Min Qty: 600 | 0 |
|
$0.0740 | RFQ |
Part Details for DE1E3RA472MN4AP01F
DE1E3RA472MN4AP01F CAD Models
DE1E3RA472MN4AP01F Part Data Attributes:
|
DE1E3RA472MN4AP01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1E3RA472MN4AP01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | CLASS X1 AND Y1 FOR SAFETY REGULATION | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e2 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |