Part Details for DE2B3KY221KB3BU02F by Murata Manufacturing Co Ltd
Overview of DE2B3KY221KB3BU02F by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2B3KY221KB3BU02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1162 |
|
RFQ |
Part Details for DE2B3KY221KB3BU02F
DE2B3KY221KB3BU02F CAD Models
DE2B3KY221KB3BU02F Part Data Attributes
|
DE2B3KY221KB3BU02F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2B3KY221KB3BU02F
Murata Manufacturing Co Ltd
CAP CER 220PF 300VAC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2820 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e2 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 2820 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 7.5 mm | |
Width | 5 mm |